Sign in to ask questions about the Laird 450-0026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 450-0026 technical specifications.
| Data Rate | 921.6Kbps |
| Frequency | 2.4GHz |
| Interface | Serial |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.