Laird 450-0037 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 100mA |
| Current - Transmitting | 270mA |
| Data Rate | 65Mbps |
| Depth | 13mm |
| Frequency | 2.4GHz |
| Interface | SDIO, UART |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | TiWi-R2 |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
