
The Laird 450-0037R is a 2.4GHz SDIO UART module with a data rate of 65Mbps and an operating supply voltage of 3.6V. It is designed for surface mount applications and has a temperature range of -40°C to 85°C. The module is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per reel. It has a receiving current of 100mA and a transmitting current of 270mA, with a sensitivity of -97dBm.
Laird 450-0037R technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 100mA |
| Current - Transmitting | 270mA |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | SDIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | TiWi-R2 |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0037R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.