
The Laird 450-0102 is a USB transceiver module with a data rate of 250Kbps and operating frequency of 2.4GHz. It has a logic function as a transceiver and is available in a module package with a screw mount. The module operates within a temperature range of -40°C to 70°C and is powered by a 5V supply voltage. It has 16KB of RAM and 16KB of FLASH memory.
Sign in to ask questions about the Laird 450-0102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 450-0102 technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RAM Size | 16KB |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.