Sign in to ask questions about the Laird 450-0124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 450-0124 technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 285mA |
| Data Rate | 1Mbps |
| Frequency | 915MHz |
| Interface | Serial |
| Max Frequency | 924MHz |
| Min Frequency | 906MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 16KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Power | 250mW |
| Package Quantity | 25 |
| Packaging | Tray |
| RAM Size | 16KB |
| Sensitivity | -102dBm |
| Series | ModFlex™ |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.