Laird 4742AB51K00075 technical specifications.
| Length | 0.75inch |
| Package Quantity | 1351 |
| Shape | D-Shape |
| Thickness | 0.12inch |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4742AB51K00075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.