
Laird 56460-500 technical specifications.
| Package/Case | 127 |
| Height | 0.126mm |
| Length | 29.7mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CP Series |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 56460-500 to view detailed technical specifications.
No datasheet is available for this part.
