Laird 56610-510 technical specifications.
| Package/Case | 127 |
| Height | 0.185mm |
| Length | 39.9mm |
| Packaging | Bulk |
| Series | CP Series |
| Width | 39.9mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 56610-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
