This Laird SMA chassis mount chip antenna operates at 2.4GHz frequency, measures 45mm in length and 78mm in width, and has a height of 0.59inch. It is available in a package quantity of 500 and is rated for IP50. The antenna features a SMA termination and a VSWR of 2.1.
Sign in to ask questions about the Laird 637113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 637113 technical specifications.
| Package/Case | SMA |
| Frequency | 2.4GHz |
| Height | 0.59inch |
| Length | 45mm |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP50 |
| Termination | SMA |
| VSWR | 2.1 |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 637113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
