Laird 66195-508 technical specifications.
| Package/Case | 127 |
| Max Current Rating | 2.1A |
| Package Quantity | 1 |
| Resistance | 6.31R |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Laird 66195-508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.