
Laird 70200-501 technical specifications.
| Height | 0.185mm |
| Length | 29.72mm |
| Package Quantity | 50 |
| Width | 29.72mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 70200-501 to view detailed technical specifications.
No datasheet is available for this part.