Laird 70200-504 technical specifications.
| Height | 0.185mm |
| Length | 29.72mm |
| Max Current Rating | 3.9A |
| Package Quantity | 1 |
| Resistance | 1.92R |
| Series | CP |
| Width | 29.72mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 70200-504 to view detailed technical specifications.
No datasheet is available for this part.
