Laird 71020-501 technical specifications.
| Package/Case | 125 |
| Max Current Rating | 8.5A |
| Package Quantity | 1 |
| Resistance | 1.53R |
| Series | SH |
| RoHS | Compliant |
Download the complete datasheet for Laird 71020-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
