Laird 71035-506 technical specifications.
| Height | 0.134mm |
| Length | 12.3mm |
| Package Quantity | 20 |
| Series | CP Series |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 71035-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
