Eccosorb LS is a lightweight, high-loss, carbon-loaded, flexible polyurethane foam microwave absorber. It is a non-specular, broadband, lossy material used for lining cavities to reduce resonance, wrapping cables to reduce crosstalk, and for use on the walls of anechoic chambers to reduce reflections. This specific variant, LS-22, is part of the LS series which is known for its high loss and flexibility in various thicknesses.
Laird 78082099 technical specifications.
| Length | 24inches |
| Width | 24inches |
| Thickness | 0.125inches |
| Material | Polyurethane Foam |
| Operating Temperature Max | 90°C |
| Frequency Range | 1 to 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Laird 78082099 to view detailed technical specifications.
No datasheet is available for this part.