ECCOSORB AN-75 is a lightweight, flexible, polyurethane foam-based broadband microwave absorber. It is designed to be utilized across a wide range of frequencies, specifically for the reduction of specular reflections and surface currents. The sheet measures 24 inches by 24 inches with a thickness of approximately 1.142 inches (29mm). It is suitable for applications requiring an operating temperature up to 90°C and is commonly used in radar-absorbing applications, antenna decoupling, and EMI reduction in electronic housings.
Laird 78085099 technical specifications.
| Length | 24.000inches |
| Width | 24.000inches |
| Thickness - Overall | 29.00mm |
| Material | Polyurethane Foam |
| Operating Temperature | 90°C |
| Shape | Square Sheet |
| RoHS | Compliant |
Download the complete datasheet for Laird 78085099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.