Single-stage thermoelectric module featuring a 40mm x 40mm footprint and 4.8mm height. Delivers a maximum current rating of 3.9A with a resistance of 3.4 Ohms. Designed for thermal management applications, this module is supplied in bulk packaging.
Laird 7950004-601 technical specifications.
| Height | 4.8mm |
| Length | 40mm |
| Max Current Rating | 3.9A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 3.4R |
| Series | ZT |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 7950004-601 to view detailed technical specifications.
No datasheet is available for this part.