
Thermal Interface Products Tpli 220 A0 16x16" 6 W/mK gap filler
Laird A10080-34 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 HB |
| Length | 406mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Thickness | 0.51mm |
| Width | 406mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10080-34 to view detailed technical specifications.
No datasheet is available for this part.
