Thermal Interface Products Tpli 230 A0 8x8" 6 W/mK gap filler
Laird A10095-01 technical specifications.
| Color | Blue |
| Length | 8inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | Tpli™ 200 |
| Shape | Square |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A10095-01 to view detailed technical specifications.
No datasheet is available for this part.