
The Laird A10195-06 is a grey ceramic and silicone component with a square shape. It has a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. The component meets the UL94 V-0 flammability rating and is packaged in bulk. It is part of the Tflex 200 V0 series.
Sign in to ask questions about the Laird A10195-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A10195-06 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | Tflex™ 200 V0 |
| Shape | Square |
| Thickness | 3.302mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10195-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.