Laird A10263-13 technical specifications.
| Color | Pink |
| Material | Silicone |
| Packaging | Bulk |
| Series | Tpli™ 200 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A10263-13 to view detailed technical specifications.
No datasheet is available for this part.