Laird A10462-15 technical specifications.
| Package/Case | 805 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 18inch |
| Material | Graphite |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -240°C |
| Natural Thermal Resistance | 0.07°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tgon™ 805 |
| Shape | Rectangular |
| Thickness | 0.005inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A10462-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
