Thermal Interface Products Tputty 502 30 FG2 9x9" 3W/mK XSoft
Laird A10874-01 technical specifications.
| Package/Case | 502 |
| Color | White |
| Material | Silicone |
| Series | TPutty™ 502 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A10874-01 to view detailed technical specifications.
No datasheet is available for this part.