Laird A10874-12 technical specifications.
| Package/Case | 502 |
| Color | White |
| Flammability Rating | UL94 HB |
| Material | Silicone, Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | TPutty™ 502 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A10874-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.