
Thermal Interface Products Tputty 504 10cc syringe manual
Checking distributor stock and pricing after the page loads.
Laird A13717-01 technical specifications.
| Package/Case | 504 |
| Color | Grey |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | Tputty™ 504 |
| RoHS | Compliant |
No datasheet is available for this part.