Laird A13717-04 technical specifications.
| Package/Case | 504 |
| Color | Grey |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | Tputty™ 504 |
| RoHS | Compliant |
Download the complete datasheet for Laird A13717-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.