Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird A14162-41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ 200 V0 |
| Shape | Square |
| Thickness | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A14162-41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
