The Laird A14560-02 is a Tflex 500 silicone cable with a blue color and a rectangular shape. It has a flammability rating of UL94 V-0 and is made of silicone material. The cable has a maximum operating temperature of 200°C and a minimum operating temperature of -45°C. It measures 457mm in length, width, and thickness is 1.524mm.
Laird A14560-02 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Length | 457mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tflex™ 500 |
| Shape | Square |
| Thickness | 1.524mm |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A14560-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.