Laird A14567-01 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ 500 |
| Shape | Square |
| Thickness | 0.13inch |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A14567-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.