THERM PAD 228.6MMX228.6MM BLUE
Laird A14569-03 technical specifications.
| Color | Blue |
| Material | Silicone |
| Series | Tflex™ 500 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A14569-03 to view detailed technical specifications.
No datasheet is available for this part.