The A15037001 from Laird is a silicone insulator with a TO-220 package, measuring 0.5inch in length, 0.75inch in width, and 0.009inch in thickness. It has a maximum operating temperature of 180°C and a minimum operating temperature of -60°C. The insulator is packaged in bulk and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Laird A15037001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A15037001 technical specifications.
| Package/Case | TO-220 |
| Color | Pink |
| Flammability Rating | UL94 V-0 |
| Length | 0.5inch |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Thickness | 0.009inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15037001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.