The Tflex 300 Silicone Square 5mm Green Component from Laird features a max operating temperature of 160°C and a min operating temperature of -40°C. It has a natural thermal resistance of 2.11°C/W and meets the UL94 V-0 flammability rating. This component is made of silicone material and has a green color.
Laird A15325-03 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Material | Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 2.11°C/W |
| Series | Tflex™ 300 |
| Shape | Square |
| Thickness | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.