Thermal Interface Products DO-5, D1.0,H0.260 T-gard 5000-A0
Laird A15436006 technical specifications.
| Color | Tan |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -76°C |
| Thickness | 0.005inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15436006 to view detailed technical specifications.
No datasheet is available for this part.