Laird A15641-15 technical specifications.
| Color | Grey |
| Material | Silicone |
| Series | Tflex™ 200T V0 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A15641-15 to view detailed technical specifications.
No datasheet is available for this part.