Thermal Interface Products Tflex 750 9x9" 5.0W/mK gap filler
Checking distributor stock and pricing after the page loads.
Laird A15896-05 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ 700 |
| Shape | Square |
| Thickness | 1.27mm |
| Width | 229mm |
| RoHS | Compliant |
No datasheet is available for this part.