
Thermal Interface Products Tflex 790 9" x 9"
Checking distributor stock and pricing after the page loads.
Laird A15896-09 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tflex™ 700 |
| Shape | Square |
| Thickness | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.