Thermal Interface Products Tpcm 5810S 18x18 3.8 W/mK H/P TIM
Checking distributor stock and pricing after the page loads.
Laird A16037-00 technical specifications.
| Color | Grey |
| Natural Thermal Resistance | 0.02°C/W |
| Series | Tpcm™ 580S |
| Shape | Square |
| RoHS | Compliant |
No datasheet is available for this part.