Thermal Interface Products Tflex 210T V0 18x18" 1.5W/Mk
Checking distributor stock and pricing after the page loads.
Laird A16044-00 technical specifications.
| Color | Grey |
| Material | Silicone |
| Series | Tflex™ 200T V0 |
| Shape | Square |
| RoHS | Compliant |
No datasheet is available for this part.