
Thermal Interface Products TPUTTY 506 75cc CARTRIDGE
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Material | Ceramic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | Tputty™ 506 |
| RoHS | Compliant |