Tflex HD90000 is a very soft, high-performance thermal gap filler material. It combines high thermal conductivity of 7.5 W/mK with high compressibility, designed to minimize board and component stress while maintaining excellent thermal contact. The material is a silicone-based gap filler that provides low thermal resistance at low pressures and is naturally tacky, requiring no additional adhesive coating.
Checking distributor stock and pricing after the page loads.
Laird A17251-01 technical specifications.
| Thermal Conductivity | 7.5W/mK |
| Thickness | 1.0mm |
| Hardness (3 sec) | 33Shore 00 |
| Density | 3.5g/cc |
| Operating Temperature Range | -50 to 200°C |
| Dielectric Breakdown Voltage | > 5000VAC |
| Volume Resistivity | 10^13ohm-cm |
| Flammability Rating | V-0rating |
| Color | Grey |
| Dimensions | 9 x 9inch |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | UL 94V-0 |
No datasheet is available for this part.