Tputty 607 is a high thermally conductive single-part dispensable material designed for automation and vertical stability. It is a liquid gap filler that exerts minimal stress on components while maintaining interface contact to maximize thermal transfer. It is characterized by low outgassing and high reliability in various application orientations.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 6.4W/m-K |
| Density | 3.5g/cc |
| Color | Blue |
| Volume | 180cc |
| Minimum Bondline Thickness | 0.15mm |
| Operating Temperature Range | -40 to 150°C |
| Shelf Life | 6months |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
| Outgassing | ASTM E595 |