Tflex HD700 is a high-deflection, thermally conductive gap filler designed to minimize pressure on components during assembly while providing superior thermal performance. It combines 5.0 W/mK thermal conductivity with high compressibility to fill gaps and reduce thermal resistance. The material is a silicone-based, pink elastomer that is naturally tacky on both sides and requires no additional adhesive coating. It is specifically engineered to handle high-temperature environments with an operating range up to 200°C.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 5.0W/mK |
| Thickness | 1.52mm |
| Sheet Size | 9 x 9inches |
| Operating Temperature Max | 200Celsius |
| Operating Temperature Min | -50Celsius |
| Density | 3.3g/cc |
| Hardness | 33Shore 00 |
| Color | Pink |
| Volatile Content | 0.11% |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |