The Tflex HD90000 is a high-performance thermal gap filler in the Tflex series. It features a silicone elastomer base with a thermal conductivity of 7.5 W/m-K. The material is designed to be soft and compliant, minimizing board and component stress while providing high thermal transfer. It is naturally tacky on both sides and maintains its properties in operating temperatures up to 125°C.
Laird A17752-12 technical specifications.
| Thermal Conductivity | 7.5W/m-K |
| Thickness | 3.05mm |
| Thickness | 0.120inch |
| Color | Greynull |
| Hardness | 27Shore 00 |
| Operating Temperature Max | 125Celsius |
| Operating Temperature Min | -40Celsius |
| Density | 3.5g/cc |
| Standard Sheet Size | 9 x 9inch |
| RoHS | Compliant |
| REACH | SVHC Free |
No datasheet is available for this part.