Tflex SF10 is a high-performance, silicone-free thermal gap filler. It is designed for applications that are sensitive to silicone outgassing or oil bleed. The material provides high thermal conductivity of 10 W/mK and is typically used to fill air gaps between hot components and heat sinks or chassis to improve heat transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird A18213-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Thermal Conductivity | 10W/mK |
| Thickness | 2.00mm |
| Dimensions | 229 x 229mm |
| Color | Grey |
| Density | 3.70g/cc |
| Operating Temperature Max | 125Celsius |
| Operating Temperature Min | -40Celsius |
| Silicone Free | Yes |
| RoHS | Compliant |
Download the complete datasheet for Laird A18213-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.