Antennas ANTENNA FREQ RANGE CHROME 896-970MHZ
Laird A8963 technical specifications.
| Max Power Dissipation | 200W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird A8963 to view detailed technical specifications.
No datasheet is available for this part.