24V DC fan assembly designed for thermal management. Features a robust construction with dimensions of 300mm length, 152mm width, and 160.9mm height. Operates efficiently within a temperature range of -10°C to 50°C, drawing a maximum current of 5.6A. This high-performance unit weighs 9lb, providing reliable cooling solutions.
Laird AA-100-24-22-00-00 technical specifications.
| Current | 5.6A |
| Height | 160.9mm |
| Length | 300mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | PowerCool |
| Voltage | 24V |
| Weight | 9lb |
| Width | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.