Laird B1322WS technical specifications.
| Gain | 2.4dB |
| Max Power Dissipation | 100W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird B1322WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.