The BL652-SC-01-T/R is a fully integrated, standalone Bluetooth Low Energy (BLE) and Near Field Communication (NFC) module based on the Nordic nRF52832 system-on-chip. It features ultra-low power consumption, supports Bluetooth 5 features including 2Mbps and LE Advertising Extensions, and is programmable via Laird's smartBASIC language or the Nordic SDK. The module is designed for Enterprise Internet of Things (EIoT) applications and is housed in a compact 14 x 10 mm form factor with an IPEX MHF4 connector for external antennas.
Checking distributor stock and pricing after the page loads.
| Protocol | Bluetooth v5.0 |
| Frequency | 2.4GHz |
| Data Rate | 1Mbps |
| Power - Output | 4dBm |
| Sensitivity | -96dBm |
| Voltage - Supply | 1.7 ~ 3.6V |
| Current - Transmitting | 5.3mA |
| Current - Receiving | 5.4mA |
| Memory Size | 512kB Flash, 64kB RAMkB |
| Operating Temperature | -40 ~ 85°C |
| Antenna Type | I-PEX MHF4 Connector |
| Bluetooth Sig | v5.0 Qualified |
| RoHS | Compliant |