The BT800-ST-01-T/R is a high-performance Bluetooth v4.0 dual-mode module (Classic Bluetooth and Bluetooth Low Energy) designed to bring Class 1 range to operating system-based devices. Based on the CSR8510 chipset, it features a full-speed USB interface, GPIO, I2S, and PCM support. It includes an integrated antenna and band-pass filters for simplified regulatory compliance.
Laird BT800-ST-01-T/R technical specifications.
| Bluetooth Version | v4.0 Dual Mode |
| Interface | USB 2.0 full speed |
| RF Transmission Power | 8dBm |
| Receiver Sensitivity | -89dBm |
| Operating Voltage | 5V |
| Max Data Rate | 3Mbps |
| Frequency Range | 2.4GHz |
| Operating Temperature | -30 to +85°C |
| Current Consumption (Tx/Rx) | 58mA |
| Regulatory | FCC, ISED, EU |
| Environmental | RoHS Compliant |
| Bluetooth Sig | QDID 45133 |
Download the complete datasheet for Laird BT800-ST-01-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.