Laird BTM420 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Output Power (dBm) | -4dBm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -84dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BTM420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
